NPN Bipolar Junction Transistor (BJT) for through-hole mounting in a TO-220AB package. Features a maximum collector-emitter voltage of 400V, a maximum collector current of 2A, and a maximum power dissipation of 1500mW. Offers a minimum DC current gain of 8 at 1A/5V and 20 at 0.1A/5V. Operates up to 150°C with a 2.54mm pin pitch.
Toshiba 2SC2552(SANYD) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 8.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 500V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 400V |
| Maximum DC Collector Current | 2A |
| Maximum Power Dissipation | 1500mW |
| Material | Si |
| Minimum DC Current Gain | 8@1A@5V|[email protected]@5V |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC2552(SANYD) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.