
NPN RF Bipolar Junction Transistor for through-hole mounting in a TO-92 plastic package. Features a maximum collector-emitter voltage of 12V and a maximum collector current of 0.12A. Offers a minimum DC current gain of 20 at 50mA and 5V, with a maximum transition frequency of 4000MHz. Typical noise figure is 3dB, and typical power gain is 14dB. Operates within a temperature range of -55°C to 125°C.
Toshiba 2SC2644(MRNT-B) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 12V |
| Maximum Collector Base Voltage | 25V |
| Maximum Emitter Base Voltage | 3V |
| Maximum DC Collector Current | 0.12A |
| Maximum Power Dissipation | 500mW |
| Minimum DC Current Gain | 20@50mA@5V |
| Minimum DC Current Gain Range | 2 to 30 |
| Maximum Transition Frequency | 4000(Typ)MHz |
| Maximum Noise Figure | 3(Typ)dB |
| Typical Output Capacitance | 1.6pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 10V/30mA |
| Typical Power Gain | 14dB |
| Cage Code | S0562 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC2644(MRNT-B) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.