The 2SC2655-Y(F,M) is a NPN bipolar junction transistor from Toshiba with a collector base voltage of 50V and a maximum collector current of 2A. It has a maximum power dissipation of 900mW and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a TO-226-3 case and is available in bulk quantities of 2000.
Toshiba 2SC2655-Y(F,M) technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SC2655-Y(F,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.