Toshiba 2SC2712-GR(T5L,T) technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 2SC2712-GR(T5L,T) to view detailed technical specifications.
No datasheet is available for this part.