Toshiba 2SC2712BLTE85R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 2SC2712BLTE85R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.