Toshiba 2SC2792(SANKEN,Z technical specifications.
| Package/Case | 2-16B1A |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 15.9(Max) |
| Package Width (mm) | 4.8(Max) |
| Package Height (mm) | 19 |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 850V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 800V |
| Maximum DC Collector Current | 2A |
| Maximum Power Dissipation | 80000mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@5V |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC2792(SANKEN,Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.