Toshiba 2SC2983-Y(Q) technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 160V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Collector Current | 1.5A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SC2983-Y(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.