
NPN bipolar junction transistor (BJT) for through-hole mounting in a TO-220AB package. Features 800V collector-emitter voltage, 3A continuous collector current, and 1500mW power dissipation. Operates with a minimum DC current gain of 10 at 0.8A and 5V. Maximum collector base voltage is 900V, and emitter base voltage is 7V. Package dimensions include a maximum length of 10.3mm, width of 4.7mm, and height of 8.6mm, with a pin pitch of 2.54mm.
Toshiba 2SC3148(PAIRELKO,Z technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 8.6(Max) |
| Seated Plane Height (mm) | 20.9(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 900V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 800V |
| Maximum DC Collector Current | 3A |
| Maximum Power Dissipation | 1500mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@5V |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC3148(PAIRELKO,Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.