NPN Bipolar Junction Transistor (BJT) for general-purpose applications. Features a 400V collector-emitter voltage rating and a 2A continuous collector current capability. Housed in a 3-pin Power Mold (IPAK) package with through-hole mounting. Operates across a temperature range of -55°C to 150°C, with a maximum power dissipation of 1000mW.
Toshiba 2SC3233(TE16L) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | IPAK |
| Package/Case | PW-Mold |
| Package Description | Power Mold Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.8(Max) |
| Package Width (mm) | 2.5(Max) |
| Package Height (mm) | 5.5 |
| Pin Pitch (mm) | 2.3 |
| Package Weight (g) | 0.36 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 500V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 400V |
| Maximum DC Collector Current | 2A |
| Maximum Power Dissipation | 1000mW |
| Material | Si |
| Minimum DC Current Gain | 8@1A@5V|[email protected]@5V |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC3233(TE16L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.