Toshiba 2SC3303-O(T6L1,NQ) technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Max Collector Current | 5A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Transition Frequency | 120MHz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SC3303-O(T6L1,NQ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.