
The 2SC3303-Y(T6L1,NQ) is a surface mount NPN bipolar junction transistor with a collector base voltage of 100V and a maximum collector current of 5A. It has a gain bandwidth product of 120MHz and a maximum operating temperature of 150°C. The transistor is packaged in a TO-252-3 case and is available in quantities of 2000 on tape and reel. It is suitable for use in a variety of applications, including those requiring high current and high frequency operation.
Toshiba 2SC3303-Y(T6L1,NQ) technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 70 |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Transition Frequency | 120MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba 2SC3303-Y(T6L1,NQ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
