The 2SC3303-Y(T6LCOSEL is a surface mount NPN bipolar junction transistor with a maximum collector-base voltage of 100V and a maximum collector-emitter voltage of 80V. It has a maximum DC collector current of 5A and a maximum power dissipation of 1kW. The transistor is made of silicon and has a minimum DC current gain of 120 at 1A and 1V. It operates over a temperature range of -55°C to 150°C.
Toshiba 2SC3303-Y(T6LCOSEL technical specifications.
| Package/Case | New PW-Mold |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.3 |
| Package Weight (g) | 0.36 |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 100V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum DC Collector Current | 5A |
| Maximum Power Dissipation | 1000mW |
| Material | Si |
| Minimum DC Current Gain | 120@1A@1V |
| Maximum Transition Frequency | 120(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC3303-Y(T6LCOSEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.