NPN bipolar junction transistor designed for general-purpose amplification and switching applications. Features a maximum collector current of 0.3A and a collector-emitter voltage rating of 20V. Encased in an S-MINI package with three terminals, offering a dual terminal configuration. Operates reliably up to a maximum ambient temperature of 125°C.
Toshiba 2SC3326-B,LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 2SC3326-B,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.