
NPN RF Bipolar Junction Transistor for surface mount applications. Features a 12V collector-emitter voltage, 0.07A DC collector current, and 150mW power dissipation. This single-element silicon transistor offers a minimum DC current gain of 25 at 20mA/10V and a maximum transition frequency of 5000MHz. Housed in a 3-pin S-Mini package with gull-wing leads, it measures 2.9mm x 1.5mm x 1.1mm and operates from -55°C to 125°C.
Toshiba 2SC3429(T85R,FA-2) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 12V |
| Maximum Collector Base Voltage | 17V |
| Maximum Emitter Base Voltage | 3V |
| Maximum DC Collector Current | 0.07A |
| Maximum Power Dissipation | 150mW |
| Minimum DC Current Gain | 25@20mA@10V |
| Minimum DC Current Gain Range | 2 to 30 |
| Maximum Transition Frequency | 5000(Typ)MHz |
| Maximum Noise Figure | 1.7(Typ)dB |
| Typical Output Capacitance | 0.85pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 10V/20mA |
| Typical Power Gain | 16dB |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC3429(T85R,FA-2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.