Toshiba 2SC3665-Y(F) technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 270mV |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SC3665-Y(F) to view detailed technical specifications.
No datasheet is available for this part.