Toshiba 2SC3886A technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 50W |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 3MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SC3886A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.