NPN Bipolar Junction Transistor (BJT) for through-hole mounting in a TO-220NIS package. Features a maximum collector-emitter voltage of 1200V, maximum collector current of 0.05A, and maximum power dissipation of 2000mW. This single-element silicon transistor offers a minimum DC current gain of 15 at 3A and 5V, with a typical transition frequency of 5.5MHz. The package dimensions are 10mm (length) x 4.5mm (width) x 15mm (height), with a pin pitch of 2.54mm.
Toshiba 2SC4686A(LBS1MURAT technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220NIS |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 15 + 5.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 1500V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum DC Collector Current | 0.05A |
| Maximum Power Dissipation | 2000mW |
| Material | Si |
| Minimum DC Current Gain | 15@3A@5V |
| Maximum Transition Frequency | 5.5(Typ)MHz |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC4686A(LBS1MURAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.