
NPN bipolar junction transistor (BJT) for through-hole mounting. Features a maximum collector-emitter voltage of 600V and a maximum collector current of 12A. This single-element silicon transistor offers a maximum power dissipation of 50000mW and a maximum operating temperature of 150°C. Housed in a TO-3P(HIS) package with 3 pins and a tab, it has a minimum DC current gain of 10 at 1A/5V.
Toshiba 2SC5048(LBJVCI) technical specifications.
| Package/Case | TO-3P(HIS) |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 16.5 |
| Seated Plane Height (mm) | 29 |
| Package Weight (g) | 5.5 |
| Mounting | Through Hole |
| Jedec | SC-65 |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 1500V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum DC Collector Current | 12A |
| Maximum Power Dissipation | 50000mW |
| Material | Si |
| Minimum DC Current Gain | 10@1A@5V|4@8A@5V |
| Maximum Transition Frequency | 1.7(Typ)MHz |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC5048(LBJVCI) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.