Toshiba 2SC5143(Q,M) technical specifications.
| Package/Case | TO-3P(HIS) |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 16.5 |
| Seated Plane Height (mm) | 29 |
| Package Weight (g) | 5.5 |
| Mounting | Through Hole |
| Jedec | SC-65 |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 700V |
| Maximum Continuous DC Collector Current | 10000mA |
| Maximum Power Dissipation | 50000mW |
| Maximum Base Emitter Saturation Voltage | [email protected]@6AV |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@6AV |
| Minimum DC Current Gain | 8@1A@5V|4@6A@5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC5143(Q,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.