
NPN bipolar junction power transistor featuring a 230V collector-emitter breakdown voltage and a 15A maximum collector current. This through-hole mounted component offers a 150W power dissipation and a transition frequency of 30MHz. Operating across a temperature range of -55°C to 150°C, it includes a minimum hFE of 80.
Toshiba 2SC5200-O technical specifications.
| Collector Base Voltage (VCBO) | 230V |
| Collector Emitter Breakdown Voltage | 230V |
| Collector Emitter Voltage (VCEO) | 230V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 80 |
| Lead Free | Contains Lead |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 30MHz |
| DC Rated Voltage | 230V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba 2SC5200-O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
