Toshiba 2SC5307(TE12L,F) technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SC5307(TE12L,F) to view detailed technical specifications.
No datasheet is available for this part.