
The Toshiba 2SC5339(LBMA1,F,M) is a single NPN transistor with a maximum collector-emitter voltage of 600V and a maximum continuous DC collector current of 7A. It is packaged in a TO-3P(HIS) package with a seated plane height of 29mm and a weight of 5.5g. The transistor is designed for through-hole mounting and has a typical input resistor of 45 ohms. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Toshiba 2SC5339(LBMA1,F,M) technical specifications.
| Package/Case | TO-3P(HIS) |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 16.5 |
| Seated Plane Height (mm) | 29 |
| Package Weight (g) | 5.5 |
| Mounting | Through Hole |
| Jedec | SC-65 |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Continuous DC Collector Current | 7mA |
| Typical Input Resistor | 45kOhm |
| Minimum DC Current Gain | 4@5000mA |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC5339(LBMA1,F,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.