Toshiba 2SC5354 technical specifications.
| Collector Emitter Breakdown Voltage | 800V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SC5354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.