Toshiba 2SC5355(Q) technical specifications.
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 400V |
| Maximum DC Collector Current | 5A |
| Material | Si |
| Minimum DC Current Gain | 65(Max) |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC5355(Q) to view detailed technical specifications.
No datasheet is available for this part.