Toshiba 2SC5684(TPMITUM) technical specifications.
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 800V |
| Maximum DC Collector Current | 0.8A |
| Material | Si |
| Minimum DC Current Gain | 60(Max) |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC5684(TPMITUM) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.