
The Toshiba 2SC5716(LBPAIO-S,A) is a single NPN transistor with a maximum collector-emitter voltage of 700V and a maximum continuous DC collector current of 8A. It is packaged in a TO-3P(HIS) package, which is suitable for through hole mounting. The transistor has a typical input resistor of 45 ohms and a minimum DC current gain of 3.8 at 6000mA. It is designed for use in a variety of applications, including power amplifiers and switching circuits.
Toshiba 2SC5716(LBPAIO-S,A technical specifications.
| Package/Case | TO-3P(HIS) |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 16.5 |
| Seated Plane Height (mm) | 29 |
| Package Weight (g) | 5.5 |
| Mounting | Through Hole |
| Jedec | SC-65 |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 700V |
| Maximum Continuous DC Collector Current | 8mA |
| Typical Input Resistor | 45kOhm |
| Minimum DC Current Gain | 3.8@6000mA |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC5716(LBPAIO-S,A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.