
NPN Bipolar Junction Transistor (BJT) for power applications. Features a maximum collector-emitter voltage of 900V and a maximum DC collector current of 16A. Offers a high power dissipation of 210,000mW. Packaged in a 3-pin TO-3PL through-hole configuration with a plastic housing. Operates within a temperature range of -55°C to 150°C.
Toshiba 2SC5748(Q) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-3P |
| Package/Case | TO-3PL |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 20 |
| Package Width (mm) | 5 |
| Package Height (mm) | 26 |
| Seated Plane Height (mm) | 28.5 |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 2000V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 900V |
| Maximum DC Collector Current | 16A |
| Maximum Power Dissipation | 210000mW |
| Material | Si |
| Minimum DC Current Gain | 20@2A@5V|7@8A@5V|4.8@12A@5V |
| Maximum Transition Frequency | 2(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC5748(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.