Toshiba 2SC5765(TPE4) technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.2(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 3.2(Max) |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 15V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 10V |
| Maximum DC Collector Current | 5A |
| Maximum Power Dissipation | 550mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@1.5V|320@[email protected]|170@[email protected] |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 2SC5765(TPE4) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.