The Toshiba 2SC5784(TE85L,F) is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 20V and a maximum collector current of 1.5A. It has a maximum power dissipation of 500mW and is packaged in a TO-236-3 case. The device is compliant with RoHS regulations and is available in tape and reel packaging with 3000 units per package.
Toshiba 2SC5784(TE85L,F) technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 120mV |
| Max Collector Current | 1.5A |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SC5784(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.