Toshiba 2SC5819(TE12L,F) technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 120mV |
| Max Collector Current | 1.5A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SC5819(TE12L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.