NPN Bipolar Junction Transistor (BJT) for through-hole mounting. Features a 700V collector-emitter voltage and 14A maximum DC collector current. Offers 55000mW maximum power dissipation and a minimum DC current gain of 20 at 2A/5V. Packaged in a TO-3P(HIS) case with 3 pins and a tab, operating from -55°C to 150°C.
Toshiba 2SC5856(F) technical specifications.
| Package/Case | TO-3P(HIS) |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 16.5 |
| Seated Plane Height (mm) | 29 |
| Package Weight (g) | 5.5 |
| Mounting | Through Hole |
| Jedec | SC-65 |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 1500V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 700V |
| Maximum DC Collector Current | 14A |
| Maximum Power Dissipation | 55000mW |
| Material | Si |
| Minimum DC Current Gain | 20@2A@5V|[email protected]@5V|4.5@11A@5V |
| Maximum Transition Frequency | 2(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC5856(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.