
NPN Bipolar Junction Transistor (BJT) for general-purpose applications. Features a 20V collector-emitter voltage and 5A continuous collector current. This single-element silicon transistor is housed in a TO-252AB (New PW-Mold) surface-mount package with 3 pins and a tab. Operating temperature range is -55°C to 150°C, with a maximum power dissipation of 1000mW. Key DC current gain specifications include 180 at 0.5A/2V and 100 at 2A/0.8V.
Toshiba 2SC6052 technical specifications.
| Package/Case | New PW-Mold |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.4 |
| Package Weight (g) | 0.36 |
| Mounting | Surface Mount |
| Jedec | TO-252AB |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 40V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 20V |
| Maximum DC Collector Current | 5A |
| Maximum Power Dissipation | 1000mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@2V|100@[email protected] |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC6052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.