NPN Bipolar Junction Transistor (BJT) for through-hole mounting in a TO-92 plastic package. Features a maximum collector-emitter voltage of 40V, a continuous DC collector current of 0.3A, and a power dissipation of 400mW. Offers high DC current gain, with minimum values of 5000 at 10mA/5V and 10000 at 100mA/2V. Operates across a temperature range of -55°C to 125°C.
Toshiba 2SC982TM(TPE2) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum Collector Base Voltage | 40V |
| Maximum Emitter Base Voltage | 10V |
| Maximum Continuous DC Collector Current | 0.3A |
| Maximum Power Dissipation | 400mW |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@300mAV |
| Minimum DC Current Gain | 5000@10mA@5V|10000@100mA@2V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | No |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 2SC982TM(TPE2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.