Toshiba 2SD1092(FA) technical specifications.
| Type | NPN |
| Maximum Collector-Emitter Voltage | 70V |
| Maximum Continuous DC Collector Current | 4000mA |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SD1092(FA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.