NPN Darlington transistor for through-hole mounting in a TO-92 Mod package. Features a maximum collector-emitter voltage of 30V, 1.5A continuous DC collector current, and 900mW power dissipation. Offers a high DC current gain of 4000 at 150mA/2V. Operates across a temperature range of -55°C to 150°C.
Toshiba 2SD1140(NILES) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 Mod |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 8.2(Max) |
| Seated Plane Height (mm) | 10.4(Max) |
| Package Weight (g) | 0.36 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum Collector Base Voltage | 30V |
| Maximum Emitter Base Voltage | 10V |
| Maximum Continuous DC Collector Current | 1.5A |
| Maximum Power Dissipation | 900mW |
| Maximum Base Emitter Saturation Voltage | 2.2@1mA@1AV |
| Maximum Collector-Emitter Saturation Voltage | 1.5@1mA@1AV |
| Minimum DC Current Gain | 4000@150mA@2V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SD1140(NILES) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.