Toshiba 2SD1294(FA) technical specifications.
| Package Family Name | 2-16B1A |
| Package/Case | 2-16B1A |
| Pin Count | 3 |
| PCB | 3 |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 75V |
| Maximum Continuous DC Collector Current | 5A |
| Minimum DC Current Gain | 2000@500mA@5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SD1294(FA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.