NPN Darlington transistor for through-hole mounting in a TO-220NIS package. Features a maximum collector-emitter voltage of 400V and a continuous DC collector current of 6A. Offers a maximum power dissipation of 2000mW and a minimum DC current gain of 100 at 4A/2V. Operates within a temperature range of -55°C to 150°C.
Toshiba 2SD1409A(LBS1DIAMO technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220NIS |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 15 + 5.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 400V |
| Maximum Collector Base Voltage | 600V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Continuous DC Collector Current | 6A |
| Maximum Power Dissipation | 2000mW |
| Maximum Base Emitter Saturation Voltage | [email protected]@4AV |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@4AV |
| Minimum DC Current Gain | 100@4A@2V|600@2A@2V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SD1409A(LBS1DIAMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.