Toshiba 2SD1525(LBALPSTK-F technical specifications.
| Package/Case | TO-3PL |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 20 |
| Package Width (mm) | 5 |
| Package Height (mm) | 26 |
| Pin Pitch (mm) | 5.45 |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 100V |
| Maximum Collector Base Voltage | 100V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Continuous DC Collector Current | 30A |
| Maximum Base Emitter Saturation Voltage | [email protected]@20AV |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@20AV |
| Minimum DC Current Gain | 1000@20A@5V|200@30A@5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SD1525(LBALPSTK-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.