
NPN Darlington transistor for through-hole mounting in a TO-220NIS plastic package. Features a maximum collector-emitter voltage of 75V, a continuous DC collector current of 4A, and a power dissipation of 2000mW. Offers a minimum DC current gain of 1000 at 3A/3V and operates within a temperature range of -55°C to 150°C. The 3-pin package includes a tab for enhanced thermal management.
Toshiba 2SD2204(Q) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220NIS |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 15 + 5.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 75V |
| Maximum Collector Base Voltage | 75V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Continuous DC Collector Current | 4A |
| Maximum Power Dissipation | 2000mW |
| Maximum Base Emitter Saturation Voltage | 2@[email protected]V |
| Maximum Collector-Emitter Saturation Voltage | 1.5@[email protected]|2@12mA@3AV |
| Minimum DC Current Gain | 1000@3A@3V|[email protected]@3V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SD2204(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.