Toshiba 2SD2440(LBYODEN) technical specifications.
| Package/Case | TO-3P(N)IS |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.8 |
| Package Width (mm) | 5 |
| Package Height (mm) | 21 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 6A |
| Material | Si |
| Minimum DC Current Gain | 900(Max) |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SD2440(LBYODEN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.