Toshiba 2SD2525(TP,Q) technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1V |
| Max Collector Current | 3A |
| Max Power Dissipation | 1.8W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Transition Frequency | 3MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SD2525(TP,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.