NPN Darlington bipolar junction transistor (BJT) for through-hole mounting. Features a maximum collector-emitter voltage of 115V and a continuous DC collector current of 2A. Offers a maximum power dissipation of 900mW and a minimum DC current gain of 2000. Packaged in a 3-pin TO-92 Mod plastic header style package with dimensions up to 5.1mm (L) x 4.1mm (W) x 8.2mm (H). Operates within a temperature range of -55°C to 150°C.
Toshiba 2SD2536(F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 Mod |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 8.2(Max) |
| Seated Plane Height (mm) | 10.4(Max) |
| Package Weight (g) | 0.36 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 115V |
| Maximum Collector Base Voltage | 85V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Continuous DC Collector Current | 2A |
| Maximum Power Dissipation | 900mW |
| Maximum Collector-Emitter Saturation Voltage | [email protected]|1.5@1AV |
| Minimum DC Current Gain | 2000@1A@2V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SD2536(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.