P-channel silicon MOSFET, enhancement mode, single configuration. Features a maximum drain-source voltage of 60V and a continuous drain current of 0.2A. Housed in a 3-pin TO-92 plastic package with through-hole mounting. Operates across a temperature range of -55°C to 150°C.
Toshiba 2SJ148(F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Configuration | Single |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 0.2A |
| Material | Si |
| Maximum Drain Source Resistance | 2000@10VmOhm |
| Typical Input Capacitance @ Vds | 73@10VpF |
| Maximum Power Dissipation | 400mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SJ148(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.