Toshiba 2SJ201-Y(F) technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.5nF |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 150W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SJ201-Y(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.