P-channel enhancement mode silicon MOSFET for small signal applications. Features a 30V maximum drain-source voltage and 0.2A maximum continuous drain current. Packaged in a 3-pin S-Mini surface-mount lead-frame with gull-wing leads, measuring 2.9mm x 1.5mm x 1.1mm. Offers a typical input capacitance of 92pF at 3V and a maximum power dissipation of 200mW, operating from -55°C to 150°C.
Toshiba 2SJ305(T5LALPSTK,F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 0.2A |
| Material | Si |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Input Capacitance @ Vds | 92@3VpF |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 2SJ305(T5LALPSTK,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.