Toshiba 2SJ360(TE12L,F) technical specifications.
| Package/Case | TO-243AA |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 155pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 730mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SJ360(TE12L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
