
P-channel enhancement mode silicon power MOSFET featuring a maximum drain-source voltage of 100V and a continuous drain current of 12A. This through-hole component, housed in a TO-220NIS package, offers a low drain-source on-resistance of 210mOhm at 10V. Key electrical characteristics include a typical gate charge of 48nC at 10V and an input capacitance of 1100pF at 10V. Maximum power dissipation is rated at 35000mW, with an operating temperature range from -55°C to 150°C.
Toshiba 2SJ380(DNGIK) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220NIS |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 15 + 5.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 12A |
| Material | Si |
| Maximum Drain Source Resistance | 210@10VmOhm |
| Typical Gate Charge @ Vgs | 48@10VnC |
| Typical Gate Charge @ 10V | 48nC |
| Typical Input Capacitance @ Vds | 1100@10VpF |
| Maximum Power Dissipation | 35000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SJ380(DNGIK) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.