Toshiba 2SJ380(F) technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | -100V |
| Input Capacitance | 1.1nF |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Nominal Vgs | -2V |
| Packaging | Rail/Tube |
| Rds On Max | 210mR |
| Termination | Through Hole |
| Threshold Voltage | -2V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SJ380(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
