Toshiba 2SJ412 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 16A |
| Current Rating | -16A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.1nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 210mR |
| Resistance | 0.21R |
| RoHS Compliant | No |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SJ412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.