P-channel enhancement mode power MOSFET, surface mount, single configuration, featuring 16V drain-source voltage and 2A continuous drain current. This silicon transistor is housed in a 4-pin (3+Tab) PW-Mini package with a maximum package length of 4.6mm. Key electrical characteristics include a maximum drain-source on-resistance of 710 mOhm at 4V, typical gate charge of 5 nC at 5V, and typical input capacitance of 270 pF at 10V. Maximum power dissipation is 1500 mW, with an operating temperature range of -55°C to 150°C.
Toshiba 2SJ465(F) technical specifications.
| Package Family Name | SOT |
| Package/Case | PW-Mini |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 16V |
| Maximum Gate Source Voltage | ±8V |
| Maximum Continuous Drain Current | 2A |
| Material | Si |
| Maximum Drain Source Resistance | 710@4VmOhm |
| Typical Gate Charge @ Vgs | 5@5VnC |
| Typical Input Capacitance @ Vds | 270@10VpF |
| Maximum Power Dissipation | 1500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SJ465(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.